New Product
QF1206F1A00T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF1206F1A75T

DigiKey Part Number
5673-QF1206F1A75TTR-ND - Tape & Reel (TR)
5673-QF1206F1A75TCT-ND - Cut Tape (CT)
5673-QF1206F1A75TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF1206F1A75T
Description
AUTOMOTIVE SOLIDMATRIX, 63VDC, 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.046
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.098 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.43000$10.43
5$8.63800$43.19
10$7.96500$79.65
50$6.61140$330.57
100$6.10000$610.00
250$5.48200$1,370.50
500$5.05518$2,527.59
1,000$4.65974$4,659.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.09099$12,272.97
6,000$3.76537$22,592.22
9,000$3.68366$33,152.94
Manufacturers Standard Package