New Product
QA2410F10A0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA2410F5A00T

DigiKey Part Number
5673-QA2410F5A00TTR-ND - Tape & Reel (TR)
5673-QA2410F5A00TCT-ND - Cut Tape (CT)
5673-QA2410F5A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QA2410F5A00T
Description
AUTOMOTIVE AIRMATRIX, 125VDC, 5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.9
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.0146 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.97000$12.97
5$10.77200$53.86
10$9.94400$99.44
50$8.25040$412.52
100$7.61240$761.24
250$6.84108$1,710.27
500$6.30786$3,153.93
1,000$5.81363$5,813.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.35534$10,710.68
4,000$4.93017$19,720.68
6,000$4.69977$28,198.62
Manufacturers Standard Package