
F1206HC15A0TM | |
---|---|
DigiKey Part Number | 5673-F1206HC15A0TMTR-ND - Tape & Reel (TR) 5673-F1206HC15A0TMCT-ND - Cut Tape (CT) 5673-F1206HC15A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HC15A0TM |
Description | SOLIDMATRIX FUSE, 35VDC, 15A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 35.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0032 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
5 | $6.63400 | $33.17 |
10 | $6.13300 | $61.33 |
50 | $5.08580 | $254.29 |
100 | $4.69140 | $469.14 |
250 | $4.21708 | $1,054.27 |
500 | $3.88930 | $1,944.65 |
1,000 | $3.58545 | $3,585.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.14874 | $9,446.22 |
6,000 | $2.89879 | $17,392.74 |
9,000 | $2.76095 | $24,848.55 |
15,000 | $2.75978 | $41,396.70 |