
F1206HB15V024TM | |
---|---|
DigiKey Part Number | 5673-F1206HB15V024TMTR-ND - Tape & Reel (TR) 5673-F1206HB15V024TMCT-ND - Cut Tape (CT) 5673-F1206HB15V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HB15V024TM |
Description | SOLIDMATRIX FUSE, 24VDC, 15A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 34.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0031 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
5 | $6.61800 | $33.09 |
10 | $6.11700 | $61.17 |
50 | $5.07280 | $253.64 |
100 | $4.67940 | $467.94 |
250 | $4.20632 | $1,051.58 |
500 | $3.87936 | $1,939.68 |
1,000 | $3.57630 | $3,576.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.14071 | $9,422.13 |
6,000 | $2.89140 | $17,348.40 |
9,000 | $2.75391 | $24,785.19 |
15,000 | $2.75274 | $41,291.10 |