New Product
F1206HA10V024TM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206HA12V024TM

DigiKey Part Number
5673-F1206HA12V024TMTR-ND - Tape & Reel (TR)
5673-F1206HA12V024TMCT-ND - Cut Tape (CT)
5673-F1206HA12V024TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206HA12V024TM
Description
SOLIDMATRIX FUSE, 24VDC, 12A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
24 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
14.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
5$6.61800$33.09
10$6.11700$61.17
50$5.07280$253.64
100$4.67940$467.94
250$4.20632$1,051.58
500$3.87936$1,939.68
1,000$3.57630$3,576.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.14071$9,422.13
6,000$2.89140$17,348.40
9,000$2.75391$24,785.19
15,000$2.75274$41,291.10
Manufacturers Standard Package