
F0603SB2000V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603SB2000V032TMTR-ND - Tape & Reel (TR) 5673-F0603SB2000V032TMCT-ND - Cut Tape (CT) 5673-F0603SB2000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603SB2000V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 2.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.32 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 5 | $6.80800 | $34.04 |
| 10 | $6.27300 | $62.73 |
| 50 | $5.20580 | $260.29 |
| 100 | $4.80300 | $480.30 |
| 250 | $4.31728 | $1,079.32 |
| 500 | $3.98168 | $1,990.84 |
| 1,000 | $3.67065 | $3,670.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.11515 | $12,460.60 |
| 8,000 | $2.86709 | $22,936.72 |
| 12,000 | $2.73028 | $32,763.36 |
| 20,000 | $2.68432 | $53,686.40 |


