
CM2822H50A0T | |
---|---|
DigiKey Part Number | 5673-CM2822H50A0TTR-ND - Tape & Reel (TR) 5673-CM2822H50A0TCT-ND - Cut Tape (CT) 5673-CM2822H50A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2822H50A0T |
Description | CMF HIGH CURRENT FUSE, 125VDC, 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 600.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00085 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.54000 | $50.54 |
5 | $41.95000 | $209.75 |
10 | $38.71500 | $387.15 |
50 | $32.10640 | $1,605.32 |
100 | $29.61050 | $2,961.05 |
250 | $26.59000 | $6,647.50 |
500 | $24.49860 | $12,249.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.55840 | $22,558.40 |
2,000 | $20.92986 | $41,859.72 |