
F0603HI1500V032TM | |
---|---|
DigiKey Part Number | 5673-F0603HI1500V032TMTR-ND - Tape & Reel (TR) 5673-F0603HI1500V032TMCT-ND - Cut Tape (CT) 5673-F0603HI1500V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603HI1500V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 1.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.11 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.101 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
5 | $6.47000 | $32.35 |
10 | $5.96900 | $59.69 |
50 | $4.95120 | $247.56 |
100 | $4.56860 | $456.86 |
250 | $4.10648 | $1,026.62 |
500 | $3.78724 | $1,893.62 |
1,000 | $3.49140 | $3,491.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.96302 | $11,852.08 |
8,000 | $2.72707 | $21,816.56 |
12,000 | $2.68089 | $32,170.68 |