New Product
AF2-6.30V125TM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2-6.30V125TM

DigiKey Part Number
5673-AF2-6.30V125TMTR-ND - Tape & Reel (TR)
5673-AF2-6.30V125TMCT-ND - Cut Tape (CT)
5673-AF2-6.30V125TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF2-6.30V125TM
Description
AIRMATRIX FUSE, 125VDC, 125VAC,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
12.5
Approval Agency
PSE, TUV, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.29000$10.29
5$8.51200$42.56
10$7.86200$78.62
50$6.52140$326.07
100$6.01760$601.76
250$5.40844$1,352.11
500$4.98728$2,493.64
1,000$4.59708$4,597.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.23541$8,470.82
4,000$3.89989$15,599.56
6,000$3.71490$22,289.40
10,000$3.62825$36,282.50
Manufacturers Standard Package