
AF2-3.00V125TM | |
---|---|
DigiKey Part Number | 5673-AF2-3.00V125TMTR-ND - Tape & Reel (TR) 5673-AF2-3.00V125TMCT-ND - Cut Tape (CT) 5673-AF2-3.00V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-3.00V125TM |
Description | AIRMATRIX FUSE, 125VDC, 125VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.73 | |
Approval Agency | PSE, TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0249 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
5 | $8.51200 | $42.56 |
10 | $7.86200 | $78.62 |
50 | $6.52140 | $326.07 |
100 | $6.01760 | $601.76 |
250 | $5.40844 | $1,352.11 |
500 | $4.98728 | $2,493.64 |
1,000 | $4.59708 | $4,597.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.23541 | $8,470.82 |
4,000 | $3.89989 | $15,599.56 |
6,000 | $3.71490 | $22,289.40 |
10,000 | $3.62825 | $36,282.50 |