
AF2-0.63V125TM | |
---|---|
DigiKey Part Number | 5673-AF2-0.63V125TMTR-ND - Tape & Reel (TR) 5673-AF2-0.63V125TMCT-ND - Cut Tape (CT) 5673-AF2-0.63V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-0.63V125TM |
Description | AIRMATRIX FUSE, 125VDC, 250VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.16 | |
Approval Agency | TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.174 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
5 | $8.66000 | $43.30 |
10 | $7.98500 | $79.85 |
50 | $6.62840 | $331.42 |
100 | $6.11560 | $611.56 |
250 | $5.49600 | $1,374.00 |
500 | $5.06812 | $2,534.06 |
1,000 | $4.67166 | $4,671.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.30402 | $8,608.04 |
4,000 | $3.96301 | $15,852.04 |
6,000 | $3.77500 | $22,650.00 |
10,000 | $3.69308 | $36,930.80 |