HRB0603S181P.400FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB1206S251K1.50FT

DigiKey Part Number
5433-HRB1206S251K1.50FTTR-ND - Tape & Reel (TR)
5433-HRB1206S251K1.50FTCT-ND - Cut Tape (CT)
5433-HRB1206S251K1.50FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB1206S251K1.50FT
Description
FERRITE BEAD 250 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2,159.34000$2,159.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6$1,751.85167$10,511.11
12$1,614.64500$19,375.74
18$1,539.06833$27,703.23
30$1,448.46433$43,453.93
42$1,391.45500$58,441.11
60$1,333.24233$79,994.54
Manufacturers Standard Package