
HRB0805S600M1.50FT | |
---|---|
DigiKey Part Number | 5433-HRB0805S600M1.50FTTR-ND - Tape & Reel (TR) 5433-HRB0805S600M1.50FTCT-ND - Cut Tape (CT) 5433-HRB0805S600M1.50FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S600M1.50FT |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,659.28000 | $1,659.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $1,346.42667 | $8,078.56 |
12 | $1,241.14750 | $14,893.77 |
18 | $1,183.16833 | $21,297.03 |
30 | $1,113.67700 | $33,410.31 |
42 | $1,069.95190 | $44,937.98 |
60 | $1,025.30350 | $61,518.21 |