
HRB1206S251K1.50FT | |
---|---|
DigiKey Part Number | 5433-HRB1206S251K1.50FTTR-ND - Tape & Reel (TR) 5433-HRB1206S251K1.50FTCT-ND - Cut Tape (CT) 5433-HRB1206S251K1.50FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S251K1.50FT |
Description | FERRITE BEAD 250 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,159.34000 | $2,159.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $1,751.85167 | $10,511.11 |
12 | $1,614.64500 | $19,375.74 |
18 | $1,539.06833 | $27,703.23 |
30 | $1,448.46433 | $43,453.93 |
42 | $1,391.45500 | $58,441.11 |
60 | $1,333.24233 | $79,994.54 |