
HRB0603S300J.500FT | |
---|---|
DigiKey Part Number | 5433-HRB0603S300J.500FTTR-ND - Tape & Reel (TR) 5433-HRB0603S300J.500FTCT-ND - Cut Tape (CT) 5433-HRB0603S300J.500FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S300J.500FT |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,370.35000 | $2,370.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $1,922.86500 | $11,537.19 |
12 | $1,772.17333 | $21,266.08 |
18 | $1,689.16667 | $30,405.00 |
30 | $1,589.64133 | $47,689.24 |
42 | $1,527.02714 | $64,135.14 |