


MB-300-UC25-H | |
---|---|
DigiKey Part Number | EAR1457-ND |
Manufacturer | |
Manufacturer Product Number | MB-300-UC25-H |
Description | RND STNDFF 1/4"-20 SYN RUB 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.615" (15.62mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.49000 | $41.49 |
10 | $35.15100 | $351.51 |
25 | $33.33960 | $833.49 |
50 | $32.15580 | $1,607.79 |
100 | $31.10460 | $3,110.46 |
300 | $29.66290 | $8,898.87 |
500 | $29.07278 | $14,536.39 |
1,000 | $28.34146 | $28,341.46 |