


G-512-C8002 | |
---|---|
DigiKey Part Number | EAR1201-ND |
Manufacturer | |
Manufacturer Product Number | G-512-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.437" (11.10mm) 7/16" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $5.51800 | $55.18 |
25 | $5.05480 | $126.37 |
50 | $4.76400 | $238.20 |
100 | $4.51610 | $451.61 |
250 | $4.23952 | $1,059.88 |
500 | $4.06148 | $2,030.74 |
1,000 | $3.90507 | $3,905.07 |