


G-430-1 | |
---|---|
DigiKey Part Number | EAR1144-ND |
Manufacturer | |
Manufacturer Product Number | G-430-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.74381 | $3,743.81 |