


G-427-C8002 | |
---|---|
DigiKey Part Number | EAR1142-ND |
Manufacturer | |
Manufacturer Product Number | G-427-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.441" (11.20mm) | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $5.53200 | $55.32 |
25 | $5.06760 | $126.69 |
50 | $4.77620 | $238.81 |
100 | $4.52760 | $452.76 |
250 | $4.25036 | $1,062.59 |