



G-427-2 | |
---|---|
DigiKey Part Number | EAR1139-ND |
Manufacturer | |
Manufacturer Product Number | G-427-2 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.441" (11.20mm) | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $5.32600 | $53.26 |
25 | $4.87000 | $121.75 |
50 | $4.58860 | $229.43 |
100 | $4.34730 | $434.73 |
250 | $4.07848 | $1,019.62 |
500 | $3.90526 | $1,952.63 |
1,000 | $3.75338 | $3,753.38 |