G-410-SL60300 | |
---|---|
DigiKey Part Number | G-410-SL60300-ND |
Manufacturer | |
Manufacturer Product Number | G-410-SL60300 |
Description | SCREW GROMMET SYNTHETIC RUB BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Synthetic Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Synthetic Rubber | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.39737 | $4,397.37 |