CF42SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF42SC
CONFOR™ Foam Impact Absorption Comparison

CF47SC/PSA 0.8MM A4

DigiKey Part Number
EAR1406-ND
Manufacturer
Manufacturer Product Number
CF47SC/PSA 0.8MM A4
Description
CF-47SC/PSA 0.8MM X A4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.031" (0.79mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Active
Size / Dimension
8.27" W x 11.69" L (210.0mm x 297.0mm)
Thickness
0.031" (0.79mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$94.50000$94.50
10$82.67400$826.74
30$78.53067$2,355.92
50$76.84080$3,842.04
100$74.75310$7,475.31
250$72.30792$18,076.98
500$70.66348$35,331.74
1,000$69.17243$69,172.43
Manufacturers Standard Package