Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.024" (0.60mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.024" (0.60mm) Polyurethane Black
CONFOR™ Foam Impact Absorption Comparison

CF47SC/PSA 0.6MM

DigiKey Part Number
EAR1382-ND
Manufacturer
Manufacturer Product Number
CF47SC/PSA 0.6MM
Description
CF-47SC/PSA 0.6MM X 5" X 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.024" (0.60mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.024" (0.60mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$42.67000$42.67
10$36.14200$361.42
30$33.93567$1,018.07
50$33.04720$1,652.36
100$31.96110$3,196.11
250$30.70304$7,675.76
500$29.86510$14,932.55
1,000$29.11069$29,110.69
Manufacturers Standard Package