


B-531-3 | |
|---|---|
DigiKey Part Number | EAR1446-ND |
Manufacturer | |
Manufacturer Product Number | B-531-3 |
Description | WASHER SHOULDER THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.175" (4.45mm) | |
Length - Below Head | 0.120" (3.05mm) | |
Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.36900 | $53.69 |
| 25 | $4.90320 | $122.58 |
| 50 | $4.61400 | $230.70 |
| 100 | $4.36890 | $436.89 |
| 250 | $4.09564 | $1,023.91 |
| 500 | $3.91984 | $1,959.92 |
| 1,000 | $3.76578 | $3,765.78 |

