


B-434-V2525 | |
---|---|
DigiKey Part Number | B-434-V2525-ND |
Manufacturer | |
Manufacturer Product Number | B-434-V2525 |
Description | WASHER SHOULDER THERMOPLASTIC |
Customer Reference | |
Detailed Description | Shoulder Washer 0.563" (14.30mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 0.813" (20.65mm) | |
Thickness - Overall | 0.563" (14.30mm) | |
Length - Below Head | 0.313" (7.95mm) | |
Material | Thermoplastic | |
Base Product Number |