WISE-S214-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WISE-S214-A
Unboxing the WISE-S214 4AI/4DI I/O Module

WISE-S214-A

DigiKey Part Number
2084-WISE-S214-A-ND
Manufacturer
Manufacturer Product Number
WISE-S214-A
Description
WISE-4200/WISE-4400 4AI/4DI I/O
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Wireless Module 2.4GHz 802.11 b/g/n RS-485 115.2kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Wireless Module
Modulation or Protocol
802.11 b/g/n
Frequency
2.4GHz
Applications
Wireless
Interface
RS-485
Sensitivity
-
Power - Output
15.5dBm
Data Rate (Max)
115.2kbps
Features
150m Range
Voltage - Supply
10V ~ 50V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$995.17000$995.17
Manufacturers Standard Package