
WISE-6610P-DNA | |
|---|---|
DigiKey Part Number | 2084-WISE-6610P-DNA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-6610P-DNA |
Description | 16CH OUTDOOR LORAWAN GATEWAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LoRaWAN Gateway Ethernet, LAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRaWAN | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,604.97000 | $7,604.97 |

