New Product
WISE-4250-S214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-4250-S214

DigiKey Part Number
2084-WISE-4250-S214-ND
Manufacturer
Manufacturer Product Number
WISE-4250-S214
Description
WIFI 2.4G WIRELSS SENSOR MOD 50V
Customer Reference
Detailed Description
RF Sensor 2.4GHz, 5GHz 802.11 a/b/g/n/ac, DHCP, SNMPv2, UDP/TCP Analog, RS-485 11Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
802.11 a/b/g/n/ac, DHCP, SNMPv2, UDP/TCP
Frequency
2.4GHz, 5GHz
Applications
Industrial
Interface
Analog, RS-485
Sensitivity
-
Power - Output
16dBm
Data Rate (Max)
11Mbps
Features
Antenna Included
Voltage - Supply
30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.