
VUE-5550-UD50SX-V0 | |
---|---|
DigiKey Part Number | 2084-VUE-5550-UD50SX-V0-ND |
Manufacturer | |
Manufacturer Product Number | VUE-5550-UD50SX-V0 |
Description | GRAPHIC DISPLAY - - 55" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Display Port, DVI, HDMI, VGA 55" (1397.00mm) 3840 x 2160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 55" (1397.00mm) | |
Viewing Area | 1211.60mm W x 682.40mm H | |
Backlight | LED | |
Dot Pixels | 3840 x 2160 | |
Interface | Display Port, DVI, HDMI, VGA | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |