
VUE-3215-FD25PX-N5 | |
|---|---|
DigiKey Part Number | 2084-VUE-3215-FD25PX-N5-ND |
Manufacturer | |
Manufacturer Product Number | VUE-3215-FD25PX-N5 |
Description | GRAPHIC DISPLAY - - 21.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Display Port, DVI, HDMI, VGA 21.5" (546.10mm) 1920 x 1080 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 21.5" (546.10mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1920 x 1080 | |
Interface | Display Port, DVI, HDMI, VGA | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

