
VEGA-540-I4A0 | |
|---|---|
DigiKey Part Number | 2084-VEGA-540-I4A0-ND |
Manufacturer | |
Manufacturer Product Number | VEGA-540-I4A0 |
Description | VEGA-540-I4A0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4GB PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 4GB | |
Bandwidth | - | |
Interface | PCI Express | |
Power (Watts) | 40W | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,055.99000 | $13,055.99 |

