
UTC-520D-RE | |
|---|---|
DigiKey Part Number | UTC-520D-RE-ND |
Manufacturer | |
Manufacturer Product Number | UTC-520D-RE |
Description | MONITOR 21.50" 5 WIRE RESISTIVE |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) 5 Wire Resistive HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Touchscreen | 5 Wire Resistive | |
Interface | HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |

