



USB-5850-AE | |
---|---|
DigiKey Part Number | 2084-USB-5850-AE-ND |
Manufacturer | |
Manufacturer Product Number | USB-5850-AE |
Description | MODULE USB 3.0 |
Customer Reference | |
Detailed Description | Module USB 3.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | - | |
Type | Module | |
Bus Connection | USB 3.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Digital | |
Input Range | 3 ~ 30V | |
Input Resolution | - | |
Number of Outputs and Type | 8 - Relay | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |