
UNO-1372G-J021AE | |
---|---|
DigiKey Part Number | UNO-1372G-J021AE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-1372G-J021AE |
Description | SBC 2.0GHZ 1 CORE 4GB/4GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 1 Core 4GB/4GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel Celeron J1900 | |
Speed | 2GHz | |
Number of Cores | 1 | |
Power (Watts) | 19W | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.600" x 4.100" (66.04mm x 104.14mm) | |
Form Factor | Small Size | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | mSATA, SATA HDD | |
Video Outputs | DP, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (3), USB 3.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 4 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |