cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TREK-303D-HA0E

DigiKey Part Number
TREK-303D-HA0E-ND
Manufacturer
Manufacturer Product Number
TREK-303D-HA0E
Description
SBC 0GB/0GB RAM 7" DISPLAY
Customer Reference
Detailed Description
Single Board Computer Core RAM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
-
Speed
-
Number of Cores
-
Power (Watts)
7W
Cooling Type
-
Size / Dimension
8.380" x 5.580" (212.85mm x 141.73mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
-
Storage Interface
-
Video Outputs
LVDS, WVGA
Ethernet
-
USB
USB 2.0 (1)
RS-232 (422, 485)
0
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.