
TPC-107W-N31YA | |
---|---|
DigiKey Part Number | 2084-TPC-107W-N31YA-ND |
Manufacturer | |
Manufacturer Product Number | TPC-107W-N31YA |
Description | 7"I.MX8M MINI QUAD,2GB RAM,16GB |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | NXP® i.MX 8M ARM Cortex-A53 Quad Core | |
Storage | eMMC, 16GB | |
Memory | DDR4 (2GB Max Capacity) | |
Display Type | 7" Touchscreen | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Linux | |
Approval Agency | CCC, CE, cULus, FCC | |
Weight | - |