
SQF-C8MV2-512GDEFM | |
---|---|
DigiKey Part Number | 2084-SQF-C8MV2-512GDEFM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8MV2-512GDEFM |
Description | SQF-C8MV2-512GDEFM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 NVMe 2280 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 4.9GB/s | |
Speed - Write | 3.3GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 2A | |
Operating Temperature | -20°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $803.04000 | $803.04 |