Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-UD4N8G3K2NNBHB | |
|---|---|
DigiKey Part Number | 2084-SQR-UD4N8G3K2NNBHB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD4N8G3K2NNBHB |
Description | 288PIN UDIMM DDR4 3200 8GB 1.2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQD-D4U8GN32-SE | Advantech Corporation | 0 | 2084-AQD-D4U8GN32-SE-ND | $0.00000 | Parametric Equivalent |
| SQR-UD4N8G3K2HEBG | Advantech Corporation | 0 | 2084-SQR-UD4N8G3K2HEBG-ND | $3,999.68000 | Parametric Equivalent |
| SQR-UD4N8G3K2MEBRB | Advantech Corporation | 0 | 2084-SQR-UD4N8G3K2MEBRB-ND | $5,062.31000 | Parametric Equivalent |
| SQR-UD4N8G3K2MNBRB | Advantech Corporation | 0 | 2084-SQR-UD4N8G3K2MNBRB-ND | $4,477.18000 | Parametric Equivalent |
| SQR-UD4S8G3K2HNBG | Advantech Corporation | 0 | 2084-SQR-UD4S8G3K2HNBG-ND | $3,377.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,887.21000 | $3,887.21 |













