SQR-UD4N16G3K2NNHB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $8,512.29000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $10,272.11000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $9,106.46000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,208.12000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 300
Unit Price: $7,636.46000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $12,402.79000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $13,972.27000

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: $1,182.99000

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 0
Unit Price: $4,859.98000

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 10
Unit Price: $5,462.78000
Datasheet
New at DigiKey
Image for SQR-UD4N16G3K2NNHB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD4N16G3K2NNHB

DigiKey Part Number
2084-SQR-UD4N16G3K2NNHB-ND
Manufacturer
Manufacturer Product Number
SQR-UD4N16G3K2NNHB
Description
288PIN UDIMM DDR4 3200 16GB 1.2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Advantech Corporation
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQD-D4U16GN32-SEAdvantech Corporation02084-AQD-D4U16GN32-SE-ND$0.00000Parametric Equivalent
AQD-D4U16GN32-SE1Advantech Corporation02084-AQD-D4U16GN32-SE1-ND$0.00000Parametric Equivalent
SQR-UD4N16G3K2HEBGAdvantech Corporation02084-SQR-UD4N16G3K2HEBG-ND$8,512.29000Parametric Equivalent
SQR-UD4N16G3K2MERBAdvantech Corporation02084-SQR-UD4N16G3K2MERB-ND$10,272.11000Parametric Equivalent
SQR-UD4N16G3K2MNRBAdvantech Corporation02084-SQR-UD4N16G3K2MNRB-ND$9,106.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,632.10000$7,632.10
Manufacturers Standard Package