Parametric Equivalent
Parametric Equivalent

SQR-SD5N8G4K8HNGAG | |
|---|---|
DigiKey Part Number | 2084-SQR-SD5N8G4K8HNGAG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD5N8G4K8HNGAG |
Description | MODULE DDR5 SDRAM 8GB 262SODIMM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 262-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Advantech Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Packaging Bulk | Package / Case 262-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD5N8G4K8MNGAB | Advantech Corporation | 0 | 2084-SQR-SD5N8G4K8MNGAB-ND | $752.35000 | Parametric Equivalent |
| D22.31491S.001 | Apacer Memory America | 0 | 1582-D22.31491S.001-ND | $5,643.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,060.73000 | $6,060.73 |





