SQR-SD5N48G5K6M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $4,716.44000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $3,910.36000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $4,863.96000
Datasheet
SQR-SD5N32G4K8MNAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD5N48G5K6M

DigiKey Part Number
2084-SQR-SD5N48G5K6M-ND
Manufacturer
Manufacturer Product Number
SQR-SD5N48G5K6M
Description
MODULE DDR5 SDRAM 48GB 262SODIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 48GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
48GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,930.62000$3,930.62
Manufacturers Standard Package