Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD3N2G1K6MNFKB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD3N2G1K6MNFKB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD3N2G1K6MNFKB |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,238.16000 | $1,238.16 |




