
SQR-SD3I-4G1K8SNLB | |
---|---|
DigiKey Part Number | SQR-SD3I-4G1K8SNLB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD3I-4G1K8SNLB |
Description | MODULE DDR3L SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3L SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
Package / Case | 204-SODIMM | |
Base Product Number |