Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-RD4N64G3K2HROG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD4N64G3K2HROG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD4N64G3K2HROG |
Description | MODULE DDR4 SDRAM 64GB 288RDIMM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 64GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D52.2733ZS.001 | Apacer Memory America | 0 | 1582-D52.2733ZS.001-ND | $39,961.26000 | Parametric Equivalent |
| KSM32RD4/64HCR | Kingston Technology | 175 | 5297-KSM32RD4/64HCR-ND | $12,852.51000 | Parametric Equivalent |
| KSM32RD4/64HD | Kingston Technology | 0 | 5297-KSM32RD4/64HD-ND | $0.00000 | Parametric Equivalent |
| MTA36ASF8G72PZ-3G2F1 | Micron Technology Inc. | 66 | 557-MTA36ASF8G72PZ-3G2F1-ND | $25,334.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,143.31000 | $4,143.31 |





