
SQFFSM8V4-1TDSCC | |
---|---|
DigiKey Part Number | 2084-SQFFSM8V4-1TDSCC-ND |
Manufacturer | |
Manufacturer Product Number | SQFFSM8V4-1TDSCC |
Description | SQF M.2 2280 FIPS SSD 840F 1T BI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,072.95000 | $2,072.95 |