cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQFFCM8V4-512GDECC

DigiKey Part Number
2084-SQFFCM8V4-512GDECC-ND
Manufacturer
Manufacturer Product Number
SQFFCM8V4-512GDECC
Description
SQF M.2 2280 FIPS SSD 920F 512G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 3 M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.3GB/s
Speed - Write
3GB/s
Voltage - Supply
-
Type
NVMe PCIe Gen 3
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,489.80000$1,489.80
Manufacturers Standard Package