
SQF-SMSV4-1T-SBE | |
---|---|
DigiKey Part Number | 2084-SQF-SMSV4-1T-SBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSV4-1T-SBE |
Description | SSD 1TB MSATA NAND SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 1TB SATA III mSATA 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (3D) | |
Form Factor | mSATA | |
Speed - Read | 543.25MB/s | |
Speed - Write | 504.63MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 30.00mm x 4.20mm | |
Base Product Number |