
SQF-SMSM1-16G-SBC | |
---|---|
DigiKey Part Number | SQF-SMSM1-16G-SBC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSM1-16G-SBC |
Description | SSD 16GB MSATA MLC SATA III 3.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 326.56MB/s | |
Speed - Write | 82.56MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 80.80mm x 30.00mm x 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.68000 | $295.68 |