
SQF-SM8U4-128G-SBC | |
---|---|
DigiKey Part Number | SQF-SM8U4-128G-SBC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SM8U4-128G-SBC |
Description | SSD 128GB M.2 MOD MLC SATA III |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 800mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,385.46000 | $2,385.46 |