cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SLMS2-8G-S9E

DigiKey Part Number
SQF-SLMS2-8G-S9E-ND
Manufacturer
Manufacturer Product Number
SQF-SLMS2-8G-S9E
Description
SSD 8GB SLIM-SATA SLC SATA III
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III Slim-SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Slim-SATA
Speed - Read
510MB/s
Speed - Write
150MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
370mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
54.00mm x 39.00mm x 4.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,043.41000$1,043.41
Manufacturers Standard Package